DRAEGER Helmet PC Visor L2Z for use with Head Harness for Dräger Helmets
- RS Stock No.:
- 628-445
- Mfr. Part No.:
- 3729122
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
SGD18.10
(exc. GST)
SGD19.73
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.10 |
*price indicative
- RS Stock No.:
- 628-445
- Mfr. Part No.:
- 3729122
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Sub Type | Helmet PC Visor L2Z | |
| For Use With | Head Harness for Dräger Helmets | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Sub Type Helmet PC Visor L2Z | ||
For Use With Head Harness for Dräger Helmets | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger Head harness is a key component of the X-plore 8000 helmet system, designed to ensure a secure and comfortable fit for the helmet. It allows users to adjust the helmet to their head size and shape, enhancing both safety and wear ability.
Enables height adjustment
Ensures optimal comfort and stability during long use
Related links
- DRAEGER Head Harness for use with X-plore 8000 Series
- DRAEGER Storage Box for use with X-plore 8000 Series
- DRAEGER Key Ring for use with X-plore 8000 Series
- DRAEGER Visor Frame for use with X-plore 8000 Series
- DRAEGER Face Seal for use with X-plore 8000 Series
- DRAEGER Belt for use with X-plore 8000 Series
- DRAEGER Pad for use with X-plore 8000 Series
- DRAEGER Cover Lens for use with X-plore 8000 Series
