3M Versaflo Anti-Static Air Regulator for use with Versaflo
- RS Stock No.:
- 335-510
- Mfr. Part No.:
- 7000103979
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,895.17
(exc. GST)
SGD2,065.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,895.17 |
*price indicative
- RS Stock No.:
- 335-510
- Mfr. Part No.:
- 7000103979
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Air Filter Unit | |
| Sub Type | Air Regulator | |
| For Use With | Versaflo | |
| Anti-Static | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Air Filter Unit | ||
Sub Type Air Regulator | ||
For Use With Versaflo | ||
Anti-Static Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Versaflo V-500E system is a regulator air supply which is worn on the belt. Associated with one of the caps approved by 3M, it forms a protective system
air supplied respiratory system. The V-500E controller can be used with the following protections, 3M headgear and hoods Versaflo S Series, 3M Versaflo Face Shields and Helmets M Series, 3M HT-400 Series Visors, 3M Welding Helmets HT-600 series and 3M HT-700 and HT-800 series helmets.
Constant and controlled air flow
Valve allowing the user to adjust the air flow according to his preferences
Integrated warning whistle alerting the user of a flow insufficient air
Integrated silencer reduces the noise level of the regulator to less than 65 dBA
Built in disposable activated carbon filter eliminates odors
Free from silicone components
Related links
- 3M Versaflo Anti-Static Air Filter Unit for use with PF-602E
- 3M Versaflo Anti-Static Air Filter Unit for use with TR-600 Series PAPR
- 3M Versaflo Anti-Static Air Filter Unit for use with TR-6800 Series Filters
- 3M Versaflo Anti-Static Breathing Tube for use with Respiratory Headtops
- 3M Versaflo Anti-Static Visor for use with Front Fitting Gasket
- 3M Versaflo Anti-Static Visor for use with INHALATION GASKE
- 3M Versaflo Anti-Static Adapter for use with 3M Reusable Mask
- 3M Versaflo Anti-Static Harness Assembly for use with Head Harness Assembly