Cleanspace Head Harness for use with CS3000WORK, CS3000

Subtotal (1 unit)*

SGD71.70

(exc. GST)

SGD78.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD71.70

*price indicative

RS Stock No.:
218-779
Mfr. Part No.:
CS3008
Manufacturer:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Sub Type

Head Harness

Product Type

Harness Assembly

For Use With

CS3000WORK, CS3000

Standards/Approvals

No

COO (Country of Origin):
AU
The Cleanspace HALO Head Harness is designed to be used with the Cleanspace HALO and the Clean Space WORK systems. The Head Harness comes with every Cleanspace HALO and Clean Space WORK power system. Standards = EN129421998+A2:2008, AS/NZS1716: 2012

Designed for comfort over long periods

Attaches securely to half mask

Can be adjusted to 3 sizes Short, Medium, Long

Allows sweating and breathability

Related links