TE Connectivity RL73 Thick Film SMT 100 Resistor Kit, with 2000 pieces

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RL73 Series SMD Low Ohmic - Current Sense Chip Resistors Lab Kit

Bulk metal chip resistors
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Values 100
Technology Thick Film
Series RL73
Number of Pieces 2000
Resistance Tolerance 1%
Discontinued product
Related Products
The RG Series feature a selection of metal ...
Description:
The RG Series feature a selection of metal thin film chop resistor sample kits conveniently packaged in bags or plastic boxes. High Reliability and Excellent Stability at different environmental conditions Low noise, THIN FILM(NiCr) construction EIA Standard case size(0402, 0603, ...
From Nova Elektronic this metalfilm resistor kit comes ...
Description:
From Nova Elektronic this metalfilm resistor kit comes with 3,080 pieces with 144 values. The selection of CBR-14 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging contained in a handy ring binder. Features and Benefits:• ...
Reduced size metal oxide power type leaded resistor. ...
Description:
Reduced size metal oxide power type leaded resistor. Small size power type resistorCoated with flameproof materialSuitable for automatic machine insertionSurface mount style "N" forming is suitable for automatic mounting.
High quality ring binders containing 10 pieces per ...
Description:
High quality ring binders containing 10 pieces per value of each of the E12 range of resistors below The more popular resistance values can be easily restocked into the binder as required by ordering from our 5% tolerance 1W power ...