- RS Stock No.:
- 488-3584
- Mfr. Part No.:
- CD216B
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 488-3584
- Mfr. Part No.:
- CD216B
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Residual Current Circuit Breakers
A range of high sensitivity 2 & 4 pole residual current devices that will open a circuit automatically in the case of an earth leakage fault between phase and earth and / or neutral and earth greater or equal to 10 or 30mA. Suitable for domestic, commercial and industrial installations.
Positive Contact Indicator
Earth Fault Indicator
Resistant to nuisance tripping with transient voltages
Earth Fault Indicator
Resistant to nuisance tripping with transient voltages
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Voltage Rating | 230V |