- RS Stock No.:
- 383-1740
- Mfr. Part No.:
- 5SM13466
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 383-1740
- Mfr. Part No.:
- 5SM13466
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standards
EN 61008; DIN VDE 0664; IEC 1008; EN 61543; EN 61009; DIN VDE 0664; Part 2; IEC 1009
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Number of Poles | 3+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 400V |
Series | Stratum 400 |