- RS Stock No.:
- 209-1308
- Mfr. Part No.:
- A9DE3616
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1308
- Mfr. Part No.:
- A9DE3616
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Acti9 iCV40 residual current breaker with overcurrent protection used 16 A of current and has Type AC tripping characteristics. It has 1P+N pole which has left neutral position.
Ambient air temperature for operation -5 to 60 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1P+N |
Tripping Characteristics | Type AC |
Range | Acti 9 |
Circuit Breaker Type | RCBO |
Series | ICV40N |
Rated AC Voltage | 230V |