Hager 63A 1 Pole Type B Miniature Circuit Breaker
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 262-3706
- Mfr. Part No.:
- MT163 63A
- Manufacturer:
- Hager
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Attribute | Value |
Current Rating | 63A |
Number of Poles | 1 |
Tripping Characteristics | Type B |