- RS Stock No.:
- 122-0505
- Mfr. Part No.:
- 26943021
- Manufacturer:
- Socomec
1 In Global stock for delivery within 4 working day(s)
13 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD59.66
(exc. GST)
SGD65.03
(inc. GST)
Units | Per unit |
1 + | SGD59.66 |
- RS Stock No.:
- 122-0505
- Mfr. Part No.:
- 26943021
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Terminal Shrouds for Socomec Switch Disconnectors
Terminal shrouds for use with Socomec series of switch disconnectors. These terminal shrouds provide top and bottom protection against direct contact with the terminals or connection parts.
Features & Benefits:
1, 3 or 4 pole versions available
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Series | SIRCOVER |