- RS Stock No.:
- 617-1833
- Mfr. Part No.:
- 120T3-433
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 617-1833
- Mfr. Part No.:
- 120T3-433
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
120Tx-433 FM Keyfob Transmitters
A range of keyfob RF transmitters that use the Keeloq encoding protocol for high security.
RF Operating Frequency: 433.92MHz ISM Band
RF Output Power: +10dBm
Modulation: FSK
Range: up to 150m
LED indication of transmission
Compatible with a Keeloq receiver/decoder
Power saving auto shut-off feature
Automatically transmits battery low condition
Power supply: GP23AE 12V battery (included)
Operating temperature range: 0 to +55°C
RS Product Codes
617-1833 120T3-433F 3-Button Keyfob
RF Output Power: +10dBm
Modulation: FSK
Range: up to 150m
LED indication of transmission
Compatible with a Keeloq receiver/decoder
Power saving auto shut-off feature
Automatically transmits battery low condition
Power supply: GP23AE 12V battery (included)
Operating temperature range: 0 to +55°C
RS Product Codes
617-1833 120T3-433F 3-Button Keyfob
Approvals
ETSI, FCC
Specifications
Attribute | Value |
---|---|
Frequency | 433.92MHz |
Modulation | FM |
Number of Channels | 3 |
Number of Buttons | 3 |