- RS Stock No.:
- 146-3517
- Mfr. Part No.:
- HORNETPRO-8S2
- Manufacturer:
- RF Solutions
19 In stock for delivery within 4 working days
Added
Price Each
SGD159.04
(exc. GST)
SGD173.35
(inc. GST)
Units | Per unit |
1 - 4 | SGD159.04 |
5 + | SGD143.14 |
- RS Stock No.:
- 146-3517
- Mfr. Part No.:
- HORNETPRO-8S2
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The HORNETPRO system is a reliable, rugged and simple to setup remote control. This single channel system can achieve a range up to 150m and is ideal for simple applications, such as garden lighting or garage door control. Housed in an IP68 waterproof enclosure, the receiver is ideal for outdoor use, no matter the weather! Additional key fobs can be added to the system by using a magnet to pair the key fob to the receiver. Quick and simple!
Specifications
Attribute | Value |
---|---|
Frequency | 868MHz |
Number of Channels | 2 |
Maximum Supply Voltage | 32V dc |
Minimum Supply Voltage | 12V dc |