- RS Stock No.:
- 666-6766
- Mfr. Part No.:
- CLUB200-RX
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 666-6766
- Mfr. Part No.:
- CLUB200-RX
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CLUB Radio Release System
The CLUB radio release system is designed to meet the heavy usage needs associated with club clay-pigeon (skeet) traps. One transmitter can control many receivers, with 256 address combinations available.
No of channels (buttons): 1Carrier frequency: 434.075MHz ISM BandRF Power Output: +10dBmModulation: FM NarrowbandRange: up to 1000m (CLUB1000 line-of-sight), 200m (CLUB200 line-of-sight)Receiver outputs: up to 4 x relays rated 2A @ +12VdcTransmitter power supply: +9V PP3 batteryReceiver power supply: +12/24VdcEnclosure rating: IP65Operating temperature range: 0 to +55°CApplication: Shooting club trapsRS Product Codes385-500 Club1000-TX1 Rugged transmitter, 1-button666-6766 CLUB200-RX Rugged receiver666-6760 CLUB1000-RX Rugged receiver
Approvals
ETSI
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Frequency | 434.075MHz |
Modulation | FM |
Number of Channels | 1 |
Nominal Supply Voltage | 12 V dc, 24 V dc |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |