- RS Stock No.:
- 224-9877
- Mfr. Part No.:
- 2967264
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 224-9877
- Mfr. Part No.:
- 2967264
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Relay base 14 mm PLC basic terminal block with screw connection, without relay or solid-state relay.
Mounting on DIN rail NS 35/7,5
2 PDTs
Input voltage 48 V DC
2 PDTs
Input voltage 48 V DC
Specifications
Attribute | Value |
---|---|
Voltage | 48V dc |
Accessory Type | Relay Base |
Series | PLC-BSC- 48DC/21-21 |
Number of Contacts | 2 |
Mounting Type | DIN Rail |