- RS Stock No.:
- 224-9876
- Mfr. Part No.:
- 2967251
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 224-9876
- Mfr. Part No.:
- 2967251
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 12V DC PLC basic terminal block with screw connection and without relay or solid-state relay for mounting on DIN rail.
Ambient temperature -40 to 60 °C
LED display
Screw thread M3
LED display
Screw thread M3
Specifications
Attribute | Value |
---|---|
Voltage | 12V dc |
Accessory Type | Relay Base |
Series | PLC-BSC- 12DC/21-21 |
Number of Contacts | 2 |
Mounting Type | DIN Rail |