- RS Stock No.:
- 207-3301
- Mfr. Part No.:
- 2900447
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 207-3301
- Mfr. Part No.:
- 2900447
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 48V DC PLC basic terminal block with push in connection and without relay or solid-state relay for mounting on DIN rail.
Ambient temperature -40 to 60 °C
LED display
LED display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Voltage | 48V dc |
Series | PLC-BPT |
Mounting Type | DIN Rail |
Termination Type | Push In |
Number of Contacts | 1 |