RPI-121 ROHM, RPI-121 Through Hole Reflective Sensor, Phototransistor Output

  • RS Stock No. 182-8040
  • Mfr. Part No. RPI-121
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

Gap width1.0mm
Ultraminiature dip type

Specifications
Attribute Value
Peak Sensor Distance 1mm
Output Device Phototransistor
Typical Rise Time 10µs
Typical Fall Time 10µs
Number of Channels 1
Number of Pins 4
Mounting Type Through Hole
Dimensions 3.6 x 2.6 x 3.3mm
Height 3.3mm
Length 3.6mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Width 2.6mm
Operating Temperature Range -25 → +85°C
Series RPI-121
Temporarily out of stock - back order for despatch 27/08/2020, delivery within 3 working days from despatch date
Price Each (In a Bag of 2000)
SGD 0.918
(exc. GST)
SGD 0.982
(inc. GST)
units
Per unit
Per Bag*
2000 +
SGD0.918
SGD1,836.00
*price indicative