RPI-1035 ROHM, RPI-1035 SMT Reflective Sensor, Phototransistor Output

  • RS Stock No. 182-8038
  • Mfr. Part No. RPI-1035
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Surfacemount optical four-directional detection sensor
Detection in four directions.
Less malfunction by vibration, compared with mechanical-type sensor.
Free from influence by magnetic field, unlike magnetic-type sensor.

Specifications
Attribute Value
Output Device Phototransistor
Typical Rise Time 10ms
Typical Fall Time 10ms
Number of Channels 1
Number of Pins 6
Mounting Type Surface Mount
Dimensions 3.9 x 3.9 x 2.4mm
Height 2.4mm
Length 3.9mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Width 3.9mm
Operating Temperature Range -25 → +85°C
Series RPI-1035
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 750)
SGD 1.921
(exc. GST)
SGD 2.055
(inc. GST)
units
Per unit
Per Reel*
750 +
SGD1.921
SGD1,440.75
*price indicative