BH1792GLC-E2 ROHM, Through Hole Reflective Sensor, Photodiode Output

  • RS Stock No. 182-6290
  • Mfr. Part No. BH1792GLC-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BH1792GLC is optical sensor for heart rate monitor IC in which LED driver, green light and IR detection photodiode are incorporated. This device drives LED and provides the intensity of light reflected from body. LED brightness can be adjusted by LED driver current. The photodiode having the high sensitivity for green light and excellent wavelength selectivity achieves accurate pulse wave detection.

Build-in green photodiode with excellent wavelength
selective green filter and IR curt filter.
Built-in IR photodiode for touch detection.
Correspond to high sampling frequency. (1024Hz)
LED driver with current selection.
I2C bus Interface(f/s mode support)
Built-in FIFO
Applications
Wearable device, smart phone, Tablet PC.

Specifications
Attribute Value
Output Device Photodiode
Number of Channels 1
Number of Pins 10
Mounting Type Through Hole
Dimensions 2.8 x 0.9 x 2.8mm
Height 2.8mm
Length 2.8mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Width 0.9mm
Operating Temperature Range -20 → +85°C
Temporarily out of stock - back order for despatch 15/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 7.536
(exc. GST)
SGD 8.064
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD7.536
SGD22,608.00
*price indicative
Related Products
The TSL2584TSV is a very-high sensitivity light-to-digital converter ...
Description:
The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter. ...
The Photops series, from OSI Optoelectronics, are photodiode-amplifier ...
Description:
The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions. Suitable applications for the Photops series include; general ...
The Photops series, from OSI Optoelectronics, are photodiode-amplifier ...
Description:
The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions. Suitable applications for the Photops series include; general ...
The TSL1401CL linear array from Austriamicrosystems consists of ...
Description:
The TSL1401CL linear array from Austriamicrosystems consists of integrating photosensing pixels. These pixels measure incident light over a user-defined exposure time and generate a voltage or digital output which represents the light exposure at each pixel. The analogue output may ...