- RS Stock No.:
- 146-0741
- Mfr. Part No.:
- GP2Y1012AU0F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 146-0741
- Mfr. Part No.:
- GP2Y1012AU0F
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
High sensitivity
Built-in infrared emitting diode, photodiode and signal processing circuit
Compact, single-shot detection of house dust
Output: Analog voltage
Built-in infrared emitting diode, photodiode and signal processing circuit
Compact, single-shot detection of house dust
Output: Analog voltage
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Dimensions | 46 x 34 x 17.6mm |
Height | 17.6mm |
Length | 46mm |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -10°C |
Output Signal Type | Analogue |
Width | 34mm |
Operating Temperature Range | -10 → +65°C |