- RS Stock No.:
- 826-7876
- Mfr. Part No.:
- RF1001T2D
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7876
- Mfr. Part No.:
- RF1001T2D
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FN |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Common Cathode |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 930mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 30ns |
Peak Non-Repetitive Forward Surge Current | 80A |