- RS Stock No.:
- 826-7712
- Mfr. Part No.:
- RB886GT2R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7712
- Mfr. Part No.:
- RB886GT2R
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Detection Schottky Diodes, ROHM
Low-capacitance Schottky diodes suitable for detection circuits up to 2 GHz band.
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | VMD |
Maximum Continuous Forward Current | 10mA |
Peak Reverse Repetitive Voltage | 15V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 350mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |