- RS Stock No.:
- 808-0540
- Mfr. Part No.:
- UF4001
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 808-0540
- Mfr. Part No.:
- UF4001
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
ON Semi UF4001-UF4007 Fast Rectifiers
The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.
Features & Benefits:
Low forward voltage drop
High surge current capability
High current capability
What is a glass-passivated junction rectifier?
These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.
What is the operating junction temperature?
-65°C to +150°C
What are their maximum repetitive reverse voltages?
UF4001 - 50V
UF4002 - 100V
UF4003 - 200V
UF4004 - 400V
UF4005 - 600V
UF4006 - 800V
UF4007 - 1000V
Low forward voltage drop
High surge current capability
High current capability
What is a glass-passivated junction rectifier?
These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.
What is the operating junction temperature?
-65°C to +150°C
What are their maximum repetitive reverse voltages?
UF4001 - 50V
UF4002 - 100V
UF4003 - 200V
UF4004 - 400V
UF4005 - 600V
UF4006 - 800V
UF4007 - 1000V
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 50V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Diameter | 2.7mm |
Peak Non-Repetitive Forward Surge Current | 30A |