- RS Stock No.:
- 752-6259
- Mfr. Part No.:
- RFUS20NS6STL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6259
- Mfr. Part No.:
- RFUS20NS6STL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 + Tab |
Maximum Forward Voltage Drop | 2.8V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 100A |