- RS Stock No.:
- 752-6212
- Mfr. Part No.:
- RF305B6STL
- Manufacturer:
- ROHM
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
SGD0.882
(exc. GST)
SGD0.961
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD0.882 | SGD4.41 |
25 - 95 | SGD0.798 | SGD3.99 |
100 - 245 | SGD0.702 | SGD3.51 |
250 - 495 | SGD0.696 | SGD3.48 |
500 + | SGD0.662 | SGD3.31 |
*price indicative |
- RS Stock No.:
- 752-6212
- Mfr. Part No.:
- RF305B6STL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-63 |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.7V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 30ns |
Peak Non-Repetitive Forward Surge Current | 50A |