- RS Stock No.:
- 752-6026
- Mfr. Part No.:
- RB060M-60TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6026
- Mfr. Part No.:
- RB060M-60TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-123 |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 610mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 30A |