ON Semiconductor, SBAV70LT1G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Common Cathode Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Extremely Fast Switching Speed
This device is available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices.
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Maximum Continuous Forward Current 200mA
Diode Configuration 2x Common Cathode Pair
Pin Count 3
Number of Elements per Chip 2
Peak Reverse Recovery Time 6ns
Peak Non-Repetitive Forward Surge Current 31A
5850 In stock for delivery within 4 working days
Price Each (In a Pack of 25)
SGD 0.345
(exc. GST)
SGD 0.369
(inc. GST)
units
Per unit
Per Pack*
25 - 25
SGD0.345
SGD8.625
50 - 75
SGD0.34
SGD8.50
100 - 225
SGD0.203
SGD5.075
250 - 975
SGD0.143
SGD3.575
1000 +
SGD0.111
SGD2.775
*price indicative
Packaging Options: