ROHM 80V 300mA, Dual Diode, 3-Pin SOT-323 DAN202UT106

  • RS Stock No. 177-7992
  • Mfr. Part No. DAN202UT106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Maximum Continuous Forward Current 300mA
Diode Configuration Common Cathode
Rectifier Type Switching
Number of Elements per Chip 2
Peak Reverse Repetitive Voltage 80V
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Diode Technology Silicon Junction
Diode Type Silicon Junction
Pin Count 3
Maximum Forward Voltage Drop 1.2V
Peak Reverse Recovery Time 4ns
Peak Non-Repetitive Forward Surge Current 4A
In stock for delivery within 3 working days.
Price Each (On a Reel of 3000)
SGD 0.059
(exc. GST)
SGD 0.063
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.059
SGD177.00
*price indicative