ROHM 30V 200mA, Dual Diode, 3-Pin SOT-23 BAT54AHMT116

  • RS Stock No. 171-3901
  • Mfr. Part No. BAT54AHMT116
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

BAT54AHM is Schottky Barrier Diode for general rectification.

Small power mold type (SOT 23)
High reliability
Low VF

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Maximum Continuous Forward Current 200mA
Peak Reverse Repetitive Voltage 30V
Diode Configuration Single
Diode Type Schottky
Pin Count 3
Maximum Forward Voltage Drop 800mV
Number of Elements per Chip 2
Diode Technology Silicon Junction
Peak Reverse Recovery Time 50ns
Peak Non-Repetitive Forward Surge Current 600mA
Temporarily out of stock - back order for despatch 29/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.035
(exc. GST)
SGD 0.037
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.035
SGD105.00
6000 - 6000
SGD0.032
SGD96.00
9000 - 9000
SGD0.031
SGD93.00
12000 +
SGD0.03
SGD90.00
*price indicative
Related Products
This ON Semiconductor Schottky power rectifier employs the ...
Description:
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in ...
Schottky Rectifiers are semiconductor diodes that exhibit very ...
Description:
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power ...
Schottky Rectifiers are semiconductor diodes that exhibit very ...
Description:
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power ...
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...