- RS Stock No.:
- 145-5325
- Mfr. Part No.:
- FFPF08S60SNTU
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-5325
- Mfr. Part No.:
- FFPF08S60SNTU
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220F |
Maximum Continuous Forward Current | 8A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Soft Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 3.4V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 25ns |
Peak Non-Repetitive Forward Surge Current | 60A |