- RS Stock No.:
- 145-1571
- Mfr. Part No.:
- VS-80APF10-M3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1571
- Mfr. Part No.:
- VS-80APF10-M3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247AC |
Maximum Continuous Forward Current | 80A |
Peak Reverse Repetitive Voltage | 1000V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.35V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 480ns |
Peak Non-Repetitive Forward Surge Current | 1.1kA |