- RS Stock No.:
- 666-0399
- Mfr. Part No.:
- RSTGH9016
- Manufacturer:
- ENIX Energies
Discontinued product
- RS Stock No.:
- 666-0399
- Mfr. Part No.:
- RSTGH9016
- Manufacturer:
- ENIX Energies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rechargeable Cordless Phone Battery Packs
A range of rechargeable NIMH battery packs suitable for use with many popular cordless telephones
Environmental NiMh battery packs replacing NiCD
No memory effect
No memory effect
Rechargeable Telephone, Cordless & Mobile
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 3.6V |
Number of Cells | 3 |
Capacity | 650mAh |
Terminal Type | Lead |
Size | 2/3 AA |
Operating Temperature Range | 0 → +60°C |
Number of Batteries Supplied | 1 |