Saft 6V NiCd Rechargeable Battery Pack, 8Ah
Discontinued product
- RS Stock No.:
- 419-9637
- Mfr. Part No.:
- 131774
- Manufacturer:
- Saft
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Batteries for safety lighting units
Attribute | Value |
Chemistry | NiCd |
Nominal Voltage | 6V |
Number of Cells | 5 |
Capacity | 8Ah |
Size | D |
Operating Temperature Range | -20 → +65°C |