RS PRO 6V NiMH Rechargeable Battery Pack, 4.2Ah
Discontinued product
- RS Stock No.:
- 564-264
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO NiMH Rechargeable High Temperature Emergency Lighting Batteries
<B>Features and Benefits.</B>
<B>Applications.</B>
<B>Available RS PRO NiMH Rechargeable Batteries.</B>
<B>FAQ’s</B>
<B>How to store NiMH batteries?</B>
<B>How do you dispose of NiMH batteries?</B>
<B>Safety Advice.</B>
Attribute | Value |
Chemistry | NiMH |
Nominal Voltage | 6V |
Number of Cells | 5 |
Capacity | 4.2Ah |
Terminal Type | Tagged |
Size | AA |
Operating Temperature Range | -20 → +70°C |