Maxim DS3231MZ+, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock ICs, Maxim Integrated

Maxim DS3231M Real Time Clock

Maxim DS3231M Is a very accurate, low cost real time clock (RTC) This RTC features a battery input so if there is an issue with the mains power the battery will ensure that the time is still kept accurate. The MEMS (microelectromechanical systems) resonator enhances the long term accuracy of this device. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The RTC can also operate on a 12 or 24 hr setting which features a am and pm indicator. There are 2 programmable time of day alarms and a 1Hz output is provided. precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures, to provide a reset output, and to automatically switch to the backup supply when necessary.

Features

• Highly Accurate RTC With Integrated MEMS Resonator Completely Manages All Timekeeping Functions
• Timekeeping Accuracy ±5ppm (±0.432 Second/Day) from -45°C to +85°C
• Complete Clock Calendar Functionality Including Seconds, Minutes, Hours, Day, Date, Month, and Year, with Leap-Year Compensation Up to Year 2100
• Two Time-of-Day Alarms
• Simple Serial Interface Connects to Most Microcontrollers • Fast (400kHz) I2C Interface
• Battery-Backup Input for Continuous Timekeeping • Low Power Operation Extends Battery-Backup Run Time

Applications

• Industrial Appliances
• Power Meters

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Battery Backup, Calendar
Date Format Binary
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.3 V
Temporarily out of stock - back order for despatch 05/01/2021, delivery within 4 working days from despatch date
Price Each
SGD 12.77
(exc. GST)
SGD 13.66
(inc. GST)
units
Per unit
1 - 9
SGD12.77
10 - 49
SGD12.07
50 - 99
SGD11.38
100 - 249
SGD11.27
250 +
SGD11.15
Related Products
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) ...
Description:
The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) that supports I²C communications. The MCP7940M includes a digital trimming circuit for accuracy which can compensate for crystal tolerance and temperature.The MCP7940M features a multi-functional output that can be configured as an ...
The MCP795W10 SPI RTCC is highly integrated with ...
Description:
The MCP795W10 SPI RTCC is highly integrated with memory and advanced features normally found in higher priced devices. By starting with a basic real-time clock, digital trimming was added for higher accuracy, a battery switchover for backup power, a time ...
The MCP79401 general purpose I2CTM Compatible real-time clock/calendar ...
Description:
The MCP79401 general purpose I2CTM Compatible real-time clock/calendar (RTCC) is highly integrated with memory and advanced features normally found in higher priced devices. These features include a battery switchover circuit for backup power, a time stamp to log power failures ...