Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Clock, Timing & Frequency ICs
/
Real Time Clocks
Maxim DS1216D, Real Time Clock, 32768B RAM Parallel, Phantom Clock, 32-Pin PDIP W
RS Stock No.:
732-7276
Mfr. Part No.:
DS1216D
Manufacturer:
Maxim
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
732-7276
Mfr. Part No.:
DS1216D
Manufacturer:
Maxim
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
RoHS Certificate of Compliance
Statement of conformity
SRAM & NVRAM Accessories, Maxim Integrated Products
Attribute
Value
Functions
Calendar, ROM Control
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS:hh
User RAM
32768B
Bus Type
Parallel, Phantom Clock
Mounting Type
Through Hole
Package Type
PDIP W
Pin Count
32
Dimensions
41.14 x 18.29 x 11.94mm
Length
41.14mm
Width
18.29mm
Height
11.94mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C