ROHM BU9873FVT-GE2, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP

  • RS Stock No. 185-0951
  • Mfr. Part No. BU9873FVT-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision oscillation adjustment circuit is also integrated, which is capable of adjusting time counts with digital method, and correcting deviations in the oscillation frequency of the crystal oscillator.

Connected to the CPU via I²C Interface
Time (Hour・Minute・Second, Selectable 12-Hour and 24-Hour Mode Setting)
Calendar (Year・Month・Day・Week)
Periodic Interrupt Function (Output from INTRB, Ranging from 1 Second to 1 Month)
Alarm Interrupt Function (Day-of-Week・Hour・Minute in Setting Format, Output from INTRB)
Oscillation Halt Sensing Function
32.768 kHz Clock Output (Output from 32KOUT with Control Pin)
±30 Second Adjustment Function
Automatic Leap Year Recognition up to the Year 2099
Built-in Oscillation Stabilizing Capacitors (CG, CD)
High-Precision Oscillation Adjustment Circuit

Specifications
Attribute Value
Functions Real Time Clock
Date Format YY:MM:DD:dd
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Dimensions 4.4 x 3 x 1mm
Length 4.4mm
Width 3mm
Height 1mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.58
(exc. GST)
SGD 0.62
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.58
SGD1,740.00
*price indicative