ROHM BU9873FJ-GTE2, Real Time Clock (RTC) Serial-I2C, 8-Pin SOP

  • RS Stock No. 169-9344
  • Mfr. Part No. BU9873FJ-GTE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision oscillation adjustment circuit is also integrated, which is capable of adjusting time counts with digital method, and correcting deviations in the oscillation frequency of the crystal oscillator.

Connected to the CPU via I²C Interface
Time (Hour・Minute・Second, Selectable 12-Hour and 24-Hour Mode Setting)
Calendar (Year・Month・Day・Week)
Periodic Interrupt Function (Output from INTRB, Ranging from 1 Second to 1 Month)
Alarm Interrupt Function (Day-of-Week・Hour・Minute in Setting Format, Output from INTRB)
Oscillation Halt Sensing Function
±30 Second Adjustment Function
Automatic Leap Year Recognition up to the Year 2099

Specifications
Attribute Value
Functions Real Time Clock
Date Format YY:MM:DD:dd
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 5.25 x 3.9 x 1.37mm
Length 5.25mm
Width 3.9mm
Height 1.37mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Temperature +85 °C
50 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.777
(exc. GST)
SGD 0.831
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD0.777
SGD7.77
100 - 240
SGD0.699
SGD6.99
250 - 490
SGD0.636
SGD6.36
500 - 990
SGD0.583
SGD5.83
1000 +
SGD0.538
SGD5.38
*price indicative
Packaging Options:
Related Products
The SY89853U features two, low jitter 2:1 differential ...
Description:
The SY89853U features two, low jitter 2:1 differential multiplexers with 100K LVPECL (800mV) compatible outputs, capable of handling clocks up to 2.5GHz and data streams up to 2.5Gbps. The SY89853U differential inputs include Micrel's unique, 3-input termination architecture that allows ...
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchip’s ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
NVRAMs are modules containing a CMOS static RAM ...
Description:
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).