- RS Stock No.:
- 776-9116
- Mfr. Part No.:
- A9R75440
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 776-9116
- Mfr. Part No.:
- A9R75440
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Acti9 iIDK RCCBs
The iID K residual current circuit breakers provide:
Protection of persons against electric shock by direct contact (30 mA)
Protection of persons against electric shock by indirect contact (300 mA)
Protection of installations against the risk of fire (300 mA)
Padlocking device
Test button
Protection of persons against electric shock by indirect contact (300 mA)
Protection of installations against the risk of fire (300 mA)
Padlocking device
Test button
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 40A |
Number of Poles | 4 |
Range | Acti 9 |
Trip Sensitivity | 300mA |
Series | iIDK |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Rated AC Voltage | 400 V, 415V |