- RS Stock No.:
- 432-6542
- Mfr. Part No.:
- 26581
- Manufacturer:
- Merlin Gerin
Discontinued product
Alternative
- RS Stock No.:
- 432-6542
- Mfr. Part No.:
- 26581
- Manufacturer:
- Merlin Gerin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
AC class Vigi C60 residual current devices
AC class Vigi differential modules interrupt the circuit if there is a fault with differential sinusoidal alternating currents
The residual current differential trip unit (Vigi module) operates without an auxiliary power supply
Two fixed sensitivities: 30 and 300 mA
Protected against untimely trips due to transient overvoltage (lightning, network interference)
Total trip time less than 30 ms
Cage clamp connection for 25 mm2 conductors
IMQ mark.
The residual current differential trip unit (Vigi module) operates without an auxiliary power supply
Two fixed sensitivities: 30 and 300 mA
Protected against untimely trips due to transient overvoltage (lightning, network interference)
Total trip time less than 30 ms
Cage clamp connection for 25 mm2 conductors
IMQ mark.
Note
Most residual current devices do not give protection against phase to neutral faults, making back-up protection necessary by means of a fuse or MCB.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | DP |
Range | Multi 9 |
Trip Sensitivity | 30mA |
Series | Vigi C60 |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 415V |