- RS Stock No.:
- 914-4033
- Mfr. Part No.:
- 2CSR255051R1065
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-4033
- Mfr. Part No.:
- 2CSR255051R1065
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
DSE201 Series Type B RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Number of Poles | 1+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Range | System M Pro |
Circuit Breaker Type | RCBO |
Series | DSE201 |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail |
Overall Width | 100mm |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 17.5 x 100 x 68.9mm |
Tripping Mechanism | Thermal-Magnetic |
Overall Depth | 68.9mm |
Terminal Contact Type | Screw |
Overall Length | 17.5mm |