- RS Stock No.:
- 184-9084
- Mfr. Part No.:
- CPBR1040C
- Manufacturer:
- Contactum
Discontinued product
- RS Stock No.:
- 184-9084
- Mfr. Part No.:
- CPBR1040C
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 1P+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Breaking Capacity at Maximum Voltage Rating | 10 kA |