- RS Stock No.:
- 914-5216
- Mfr. Part No.:
- CT8G4DFD8213
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 914-5216
- Mfr. Part No.:
- CT8G4DFD8213
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
Product Details
Crucial Memory DDR4-2133 UDIMM
With Crucial DDR4 memory, introductory data rates start at 2133 MT/s and get even faster as the technology matures. Crucial DDR4 memory also delivers faster burst access speeds for improved sequential data throughput by utilising 4-bank groups that are unique to DDR4 technology.
Crucial DDR4 memory is designed to utilise higher density components, allowing us to deliver DDR4 modules that are up to twice as dense.
Crucial DDR4 memory is designed to utilise higher density components, allowing us to deliver DDR4 modules that are up to twice as dense.
Speeds start at 2133 MT/s and faster data rates are expected to be available as DDR4 technology matures
Increase bandwidth by up to 32%
Reduce power consumption by up to 40%
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in four channel kits up to 64GB
Limited lifetime warranty
Increase bandwidth by up to 32%
Reduce power consumption by up to 40%
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in four channel kits up to 64GB
Limited lifetime warranty
Crucial DDR4 memory uses 20% less voltage than DDR3 technology, and operates at just 1.2V compared to 1.5V for standard DDR3 server memory. Combined with the additional power-saving features inherent in DDR4 memory architecture, Crucial DDR4 memory is able to deliver up to 40% power savings compared to standard DDR3 technology
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Server |
Capacity | 8 GB |
Memory Class | DDR4 |
Memory Socket | UDIMM |
Module Type | PC4-17000 |
Pins | 288 |
Voltage | 1.2V |
CAS Latency | 15 |