- RS Stock No.:
- 187-9327
- Mfr. Part No.:
- M2SK-4GMJ6C05-C
- Manufacturer:
- InnoDisk
Discontinued product
- RS Stock No.:
- 187-9327
- Mfr. Part No.:
- M2SK-4GMJ6C05-C
- Manufacturer:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk Industrial Grade DDR2 DIMM
Innodisks industrial-grade DDR2 DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
Innodisks industrial-grade DDR2 DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
IC Organisation: 256Mx8 (Rank 2 | Side 2).
800MHz clock speed but will clock down to 667Mhz & 533MHz
Only built using Original Micron IC.
Optimized for Stability and Performance.
Controlled BoM.
800MHz clock speed but will clock down to 667Mhz & 533MHz
Only built using Original Micron IC.
Optimized for Stability and Performance.
Controlled BoM.
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 4 GB |
Industrial | Yes |
Speed | 800MHz |
Memory Class | DDR2 |
Memory Socket | SODIMM |
Module Type | PC2-6400 |
Pins | 200 |
Voltage | 1.8V |
CAS Latency | 5 |