Texas Instruments Bluetooth Smart (BLE) Development Kit for CC2541

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CC2541DK-MINI Development Kit

The CC2541DK-MINI development kit provides a working reference design for software development of single-mode Bluetooth low energy (BLE) applications based on the Texas Instruments CC2541 SoC. The included keyfob board operates as a BLE peripheral device, and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments CC2541 BLE stack can be tested and verified while developing custom applications.

USB Dongle
Based on CC2540 Bluetooth 4.0 SoC
Programmed as the BLE Master
Plugs into PC USB port
Powered from USB
Debug connector

Keyfob Module
Based on CC2541 Bluetooth 4.0 SoC
Programmed as the BLE Slave
Power supply: CR2032 coin cell battery
TPS62730 LDO 2.1V regulator for lower current consumption
Bi-colour LED
Buzzer
BMA250 3-axis accelerometer
2 x pushbuttons
Debug connector

CC Debugger
Used to Flash the software onto both the USB dongle and the keyfob
Works with IAR Embedded Workbench debugging software

RS Product Codes for Devices
817-5938 CC2541F128RHAT 128KB Flash memory
798-8770 CC2541F256RHAT 256KB Flash memory

Supplied with

Minii USB cable, converter board, 10-way debug connector cable

Specifications
Attribute Value
RF Technology Bluetooth Smart (BLE)
Kit Classification Development Kit
Featured Device CC2541
Discontinued product
Related Products
The ATtiny817 Xplained Mini evaluation board is a ...
Description:
The ATtiny817 Xplained Mini evaluation board is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, ATtiny417 microcontrollers. 20MHz ATtiny817 AVR 8-bit microcontroller with 8KB Flash memory, 512B SRAM, 128B EEPROMOn-board Mini Embedded Debugger (mEDBG) with full source-level debugging support in ...
The ATMEGA168PB-XMINI Xplained Mini Board is designed to ...
Description:
The ATMEGA168PB-XMINI Xplained Mini Board is designed to evaluate the ATmega168PB microcontroller.Applications include home appliances (cooking, refrigeration, washing), home entertainment (remote control), industrial automation (industrial communications, instruments, PLC and I/O modules, sensors), Internet of ...
The STM8S-DISCOVERY board aids evaluation of the STM8S ...
Description:
The STM8S-DISCOVERY board aids evaluation of the STM8S family of 8-bit microcontrollers. The ST-LINK module may be detached from the processor board and used to program/debug other STM8S-based boards. • 16MHz STM8S105C6T6 microcontroller with 32KB Flash memory, 2KB RAM, 1KB ...
Silicon Labs SLWSTK6120A wireless kit lets you get ...
Description:
Silicon Labs SLWSTK6120A wireless kit lets you get started with the Wizard Gecko WGM110 WiFi Module. The kit comes complete with the main board featuring an on board J Link debugger, LCD display, sensor and virtual COM port interface. The ...