ROHM 920MHz Wi-SUN Adapter Board for BP35C0 for Radio Module

  • RS Stock No. 145-2335
  • Mfr. Part No. BP35C0-T01
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities. A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS devices. In addition, the BP35C0 is Radio Law (Japan) certified and incorporates Wi-SUN-compatible firmware that supports HEMS applications, providing greater ease-of-use

External antenna attachment
Industry's smallest class 15 mm x 19 mm size
Transmit power adjusted
MAC address written
Japan domestic radio wave law acquired certification
MCU installed
Equipped with optimum firmware for HEMS

Specifications
Attribute Value
RF Technology Wi-SUN
Kit Classification Adapter Board
For Use With Radio Module
Featured Device BP35C0
Frequency 920MHz
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 3 working days from despatch date
Price Each
SGD 109.04
(exc. GST)
SGD 116.67
(inc. GST)
units
Per unit
1 +
SGD109.04
Related Products
The SiPy is a MicroPython enabled WiFi, Bluetooth ...
Description:
The SiPy is a MicroPython enabled WiFi, Bluetooth and Sigfox development board designed specifically for IoT applications. At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual-core microcontroller, WiFi, Bluetooth, Sigfox and 512 KB RAM. All ...
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo ...
Description:
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo expansion board for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. A LoRaWAN™ middleware stack is certified for Class A and provides support for Class C end-devices. • 32MHz STM32L052T8Y6 Cortex-M0+ MCU ...
The Pycom Gpy is a MicroPython enabled micro ...
Description:
The Pycom Gpy is a MicroPython enabled micro controller combined with WiFi, BLE and cellular LTE CAT M1/NB1. The GPy gives you full flexibility during testing, installation, deployment and is delivered RCM, IC, CE and FCC certified.Pycom modules are powered ...
The miniature (15mm x 33mm) Sigfox development kit ...
Description:
The miniature (15mm x 33mm) Sigfox development kit (DVK), DVK-SFEU-1-GEVK, allows designers to quickly develop Sigfox connected applications in the RCZ1 region using the AX-SFEU-API SoC solution. The DVK comes with a free two-year Sigfox subscription and is pre-programmed with ...