Sierra Wireless Mobile Communication (Cellular) Development Kit for HL6 and HL8 Embedded Modules HL6/8 DevKit
- RS Stock No.:
- 134-9526
- Mfr. Part No.:
- HL6/8 DevKit
- Manufacturer:
- Sierra Wireless
Discontinued product
- RS Stock No.:
- 134-9526
- Mfr. Part No.:
- HL6/8 DevKit
- Manufacturer:
- Sierra Wireless
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Development Kit for HL6 & HL8 Series Modules
The HL series Development Kit from Sierra Wireless is designed to evaluate the HL6528x, HL75xx and HL85xx embedded modules. The board features an innovative snap-in socket which enables you to attach your chosen HL module. This socket eliminates the need to solder down the module, and provides an easy way for you to change the device at any point
HL Embedded Modules
The AirPrime HL series from Sierra Wireless is a family of compact, embedded modules designed for 2G, 3G, 4G or LPWA networks. They are designed with the future in mind. Various factors, including their package, FOTA and optional snap-in socket makes upgrading so straight forward. Unlimited FOTA (Firmware Over-The-Air) is also included with these modules.
Please note: this board does not come supplied with any HL embedded modules, these are purchased separately.
HL Embedded Modules
The AirPrime HL series from Sierra Wireless is a family of compact, embedded modules designed for 2G, 3G, 4G or LPWA networks. They are designed with the future in mind. Various factors, including their package, FOTA and optional snap-in socket makes upgrading so straight forward. Unlimited FOTA (Firmware Over-The-Air) is also included with these modules.
Please note: this board does not come supplied with any HL embedded modules, these are purchased separately.
GSM/GPRS (Mobile Communications) - Sierra Wireless
Specifications
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Development Kit |
For Use With | HL6 and HL8 Embedded Modules |