- RS Stock No.:
- 187-6426
- Mfr. Part No.:
- 73381301
- Manufacturer:
- Spelsberg
Discontinued product
- RS Stock No.:
- 187-6426
- Mfr. Part No.:
- 73381301
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Length 275 mm, Incl. universal floor fixing mounts for all AK/AK-F 14/28/42/56/70, as well as Plus types and AKi empty enclosures. Standard rail as profile rail 35 x 7.5 mm
Specifications
Attribute | Value |
---|---|
Type | Support Rail |
Depth | 35mm |
Width | 252mm |
Height | 7.5mm |
Series | AK/AK-F |