Amphenol Socapex Right Angle 50Ω Cable Mount QMA Connector Plug, Solder Termination, RG405/U

  • RS Stock No. 816-9324
  • Mfr. Part No. 930-104P-51A
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol QMA RF Coaxial Plug Cable Mount Connectors

A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze plating apart from stock numbers 816-9321 and 816-9324 which have gold plating.

Amphenol QMA RF Coaxial Connectors

QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers

Specifications
Attribute Value
Gender Male
Body Orientation Right Angle
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Cable Type RG405/U
Impedance 50Ω
Mating Type Snap-On
Operating Frequency 0 → 18GHz
Contact Plating Gold
940 In stock for delivery within 3 working days
Price Each
SGD 24.70
(exc. GST)
SGD 26.43
(inc. GST)
units
Per unit
1 - 9
SGD24.70
10 - 49
SGD23.51
50 - 99
SGD22.41
100 - 199
SGD21.34
200 +
SGD20.37
Related Products
This is a straight low PIM 7/16 plug ...
Description:
This is a straight low PIM 7/16 plug to plug adapter. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The connectors are designed with low-loss construction and waterproof protection. Impedance: ...
This is a low PIM straight N jack ...
Description:
This is a low PIM straight N jack receptacle connector. This connector also has the bulkhead function. There is a .783" flat for tool. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX cable mount plugs. This range of MCX plugs have gold plated brass centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact in ...
75Ω MCX connectors ideal for use in broadcasting ...
Description:
75Ω MCX connectors ideal for use in broadcasting and communication applicationsRapid push-pull snap on mating actionFrequency performance to 6GHzRecommended crimp tool 252-2473For use with RG179 cable.