Amphenol Socapex 50Ω Panel Mount QMA Connector jack, Crimp Termination

  • RS Stock No. 170-2567
  • Mfr. Part No. QMA6551A1-005-3GT30G-50
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol QMA RF Coaxial 4 Hole Panel Mount Jack Connectors

A 50 OHM QMA RF coaxial panel mount jack connector with a 4 hole mounting flange. This QMA RF coaxial panel mount jack has a gold plated brass body and gold plated contact.

Amphenol QMA RF Coaxial Connectors

QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Crimp
Mounting Type Panel Mount
Impedance 50Ω
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
Discontinued product