Analog Devices ADP2301AUJZ-R7, Step Down DC-DC Converter, Adjustable, 0.8 → 17 V 6-Pin, TSOT

  • RS Stock No. 912-9602
  • Mfr. Part No. ADP2301AUJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 17 V
Minimum Input Voltage 3 V
Maximum Input Voltage 20 V
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT
Pin Count 6
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 2.9mm
Dimensions 2.9 x 1.6 x 0.9mm
Height 0.9mm
Switching Regulator Yes
Maximum Switching Frequency 1.4 MHz
Width 1.6mm
3000 In stock for delivery within 4 working days
Price Each (On a Reel of 3000)
SGD 1.849
(exc. GST)
SGD 1.978
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD1.849
SGD5,547.00
6000 - 6000
SGD1.793
SGD5,379.00
9000 - 15000
SGD1.758
SGD5,274.00
18000 - 24000
SGD1.712
SGD5,136.00
27000 +
SGD1.669
SGD5,007.00
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.